-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Insulated Gate Bipolar Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC9646
|
Newark | Igbt, Module, N-Ch, 650V, 150A, Transistor Polarity:N Channel, Dc Collector Current:150A, Collector Emitter Saturation Voltage Vce(On):1.45V, Power Dissipation Pd:335W, Collector Emitter Voltage V(Br)Ceo:650V, Transistor Case Rohs Compliant: Yes |Infineon F3L150R07W2E3B11BOMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$63.8600 / $73.6000 | Buy Now |
DISTI #
F3L150R07W2E3B11BOMA1-ND
|
DigiKey | IGBT MOD 650V 150A 335W Min Qty: 1 Lead time: 26 Weeks Container: Tray |
6 In Stock |
|
$70.2120 / $85.0200 | Buy Now |
DISTI #
F3L150R07W2E3B11BOMA1
|
Avnet Americas | Transistor IGBT Module N-CH 650V 150A 20V Screw Mount Tray - Trays (Alt: F3L150R07W2E3B11BOMA1) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$84.1805 | Buy Now |
|
Future Electronics | F3L150 Series 650 V 150 A 335W Standard Three Phase Inverter Trench Field Module RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Container: Tray | 0Tray |
|
$72.6000 / $73.9400 | Buy Now |
|
Rochester Electronics | F3L150R07 - IGBT Module RoHS: Compliant Status: Active Min Qty: 1 | 13 |
|
$67.3200 / $79.2000 | Buy Now |
DISTI #
F3L150R07W2E3B11BOMA1
|
Avnet Americas | Transistor IGBT Module N-CH 650V 150A 20V Screw Mount Tray - Trays (Alt: F3L150R07W2E3B11BOMA1) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$84.1805 | Buy Now |
DISTI #
F3L150R07W2E3B11BOMA1
|
Avnet Americas | Transistor IGBT Module N-CH 650V 150A 20V Screw Mount Tray - Trays (Alt: F3L150R07W2E3B11BOMA1) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$84.1805 | Buy Now |
DISTI #
SP000638568
|
EBV Elektronik | Transistor IGBT Module N-CH 650V 150A 20V Screw Mount Tray (Alt: SP000638568) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 3 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2709947
|
element14 Asia-Pacific | IGBT, MODULE, N-CH, 650V, 150A RoHS: Compliant Min Qty: 1 Container: Each | 15 |
|
$86.5111 | Buy Now |
DISTI #
2709947
|
Farnell | IGBT, MODULE, N-CH, 650V, 150A RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Each | 15 |
|
$56.0336 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F3L150R07W2E3B11BOMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
F3L150R07W2E3B11BOMA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 150 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | COMPLEX | |
Gate-Emitter Thr Voltage-Max | 6.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X34 | |
Number of Elements | 4 | |
Number of Terminals | 34 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 335 W | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 480 ns | |
Turn-on Time-Nom (ton) | 155 ns | |
VCEsat-Max | 1.9 V |