Part Details for F3L200R07PE4BOSA1 by Infineon Technologies AG
Overview of F3L200R07PE4BOSA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for F3L200R07PE4BOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1548
|
Newark | Igbt, Module, N-Ch, 650V, 200A, Transistor Polarity:N Channel, Dc Collector Current:200A, Collector Emitter Saturation Voltage Vce(On):1.55V, Power Dissipation Pd:680W, Collector Emitter Voltage V(Br)Ceo:650V, Transistor Case Rohs Compliant: Yes |Infineon F3L200R07PE4BOSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$151.8900 / $175.6300 | Buy Now |
DISTI #
F3L200R07PE4BOSA1-ND
|
DigiKey | IGBT MOD 650V 200A 680W Min Qty: 1 Lead time: 20 Weeks Container: Tray |
3 In Stock |
|
$196.5443 / $218.0400 | Buy Now |
DISTI #
F3L200R07PE4BOSA1
|
Avnet Americas | EconoPACK 4 module with Trench/Fieldstop IGBT4 and Emitter Controlled 4-diode and NTC - Trays (Alt: F3L200R07PE4BOSA1) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$235.6465 | Buy Now |
|
Future Electronics | 650 V 200 A EconoPACK™ 4 3-level phase leg IGBT module RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 6 Lead time: 20 Weeks Container: Tray | 0Tray |
|
$200.2200 / $204.5300 | Buy Now |
|
Rochester Electronics | F3L200R07 - IGBT Module RoHS: Compliant Status: Active Min Qty: 1 | 3232 |
|
$188.4500 / $221.7100 | Buy Now |
DISTI #
SP000711882
|
EBV Elektronik | EconoPACK 4 module with Trench/Fieldstop IGBT4 and Emitter Controlled 4-diode and NTC (Alt: SP000711882) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for F3L200R07PE4BOSA1
F3L200R07PE4BOSA1 CAD Models
F3L200R07PE4BOSA1 Part Data Attributes
|
F3L200R07PE4BOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
F3L200R07PE4BOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 650V V(BR)CES, N-Channel, MODULE-20
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-XUFM-X20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | COMPLEX | |
JESD-30 Code | R-XUFM-X20 | |
Number of Elements | 4 | |
Number of Terminals | 20 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 600 ns | |
Turn-on Time-Nom (ton) | 190 ns |