Part Details for F3L200R07W2S5FB56BPSA1 by Infineon Technologies AG
Overview of F3L200R07W2S5FB56BPSA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F3L200R07W2S5FB56BPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-F3L200R07W2S5FB56BPSA1-ND
|
DigiKey | LOW POWER EASY Min Qty: 15 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$84.9000 | Buy Now |
DISTI #
F3L200R07W2S5FB56B
|
Avnet Americas | - Trays (Alt: F3L200R07W2S5FB56B) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
726-F3L200R07W2S5FB5
|
Mouser Electronics | IGBT Modules 650 V, 200 A 3-level IGBT module RoHS: Compliant | 0 |
|
$92.5900 / $97.0500 | Order Now |