Part Details for F3L200R12N2H3B47BPSA2 by Infineon Technologies AG
Overview of F3L200R12N2H3B47BPSA2 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F3L200R12N2H3B47BPSA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-F3L200R12N2H3B47BPSA2-ND
|
DigiKey | LOW POWER ECONO AG-ECONO2B-411 Min Qty: 1 Lead time: 20 Weeks Container: Tray |
12 In Stock |
|
$112.9253 / $129.4500 | Buy Now |
DISTI #
F3L200R12N2H3B47BP
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 150A 20V Screw Mount Tray - Trays (Alt: F3L200R12N2H3B47BP) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
726-F3L200R12N2H3B42
|
Mouser Electronics | IGBT Modules 1200 V, 200 A 3-level IGBT module RoHS: Compliant | 0 |
|
$112.9200 / $112.9300 | Order Now |
DISTI #
SP005422526
|
EBV Elektronik | Transistor IGBT Module N-CH 1200V 150A 20V Screw Mount Tray (Alt: SP005422526) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |