Part Details for F3L225R07W2H3PB63BPSA1 by Infineon Technologies AG
Overview of F3L225R07W2H3PB63BPSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Energy and Power Systems
Automotive
Price & Stock for F3L225R07W2H3PB63BPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-F3L225R07W2H3PB63BPSA1-ND
|
DigiKey | MODULE IGBT 700V EASY2B-2 Min Qty: 1 Lead time: 26 Weeks Container: Tray |
18 In Stock |
|
$78.2014 / $94.7000 | Buy Now |
DISTI #
F3L225R07W2H3PB63BPSA1
|
Avnet Americas | Transistor IGBT Module N-CH 650V 125A 20V Screw Mount Tray - Trays (Alt: F3L225R07W2H3PB63BPSA1) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$93.7595 | Buy Now |
DISTI #
726-F3L225R07W2H3PB6
|
Mouser Electronics | IGBT Modules EASY STANDARD RoHS: Compliant | 0 |
|
$80.9400 | Order Now |
|
Rochester Electronics | F3L225R07W2H3P_B63 - Low Power Easy RoHS: Compliant Status: Active Min Qty: 1 | 28 |
|
$74.9800 / $88.2100 | Buy Now |
DISTI #
F3L225R07W2H3PB63BPSA1
|
Avnet Americas | Transistor IGBT Module N-CH 650V 125A 20V Screw Mount Tray - Trays (Alt: F3L225R07W2H3PB63BPSA1) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$93.7595 | Buy Now |
DISTI #
F3L225R07W2H3PB63BPSA1
|
Avnet Americas | Transistor IGBT Module N-CH 650V 125A 20V Screw Mount Tray - Trays (Alt: F3L225R07W2H3PB63BPSA1) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$93.7595 | Buy Now |
Part Details for F3L225R07W2H3PB63BPSA1
F3L225R07W2H3PB63BPSA1 CAD Models
F3L225R07W2H3PB63BPSA1 Part Data Attributes
|
F3L225R07W2H3PB63BPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
F3L225R07W2H3PB63BPSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Case Connection | ISOLATED | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | COMPLEX | |
Gate-Emitter Thr Voltage-Max | 6.45 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X32 | |
Number of Elements | 4 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 110 ns | |
Turn-on Time-Nom (ton) | 170 ns | |
VCEsat-Max | 1.65 V |