Part Details for F3L300R12PT4B26COSA1 by Infineon Technologies AG
Overview of F3L300R12PT4B26COSA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for F3L300R12PT4B26COSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F3L300R12PT4B26COSA1-ND
|
DigiKey | IGBT MOD 1200V 460A 1650W Min Qty: 1 Lead time: 20 Weeks Container: Tray |
5 In Stock |
|
$230.6100 | Buy Now |
DISTI #
2156-F3L300R12PT4B26COSA1-448-ND
|
DigiKey | IGBT MOD 1200V 460A 1650W Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$266.4900 | Buy Now |
DISTI #
F3L300R12PT4B26COS
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 460A 20V Screw Mount Tray - Trays (Alt: F3L300R12PT4B26COS) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 2 Partner Stock |
|
$228.6900 / $269.0500 | Buy Now |
DISTI #
F3L300R12PT4B26COS
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 460A 20V Screw Mount Tray - Trays (Alt: F3L300R12PT4B26COS) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Rochester Electronics | F3L300R12 - Insulated Gate Bipolar Transistor RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$228.6900 / $269.0500 | Buy Now |
DISTI #
SP000929996
|
EBV Elektronik | Transistor IGBT Module N-CH 1200V 460A 20V Screw Mount Tray (Alt: SP000929996) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for F3L300R12PT4B26COSA1
F3L300R12PT4B26COSA1 CAD Models
F3L300R12PT4B26COSA1 Part Data Attributes
|
F3L300R12PT4B26COSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
F3L300R12PT4B26COSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |