Part Details for F3L400R12PT4PB26BO by Infineon Technologies AG
Overview of F3L400R12PT4PB26BO by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F3L400R12PT4PB26BO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F3L400R12PT4PB26BO
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 600A 20V Screw Mount Tray - Trays (Alt: F3L400R12PT4PB26BO) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 6 Partner Stock |
|
$242.8800 / $285.7500 | Buy Now |
DISTI #
F3L400R12PT4PB26BO
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 600A 20V Screw Mount Tray - Trays (Alt: F3L400R12PT4PB26BO) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |