Part Details for F3L8MR12W2M1HB11BPSA1 by Infineon Technologies AG
Overview of F3L8MR12W2M1HB11BPSA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F3L8MR12W2M1HB11BPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-F3L8MR12W2M1HB11BPSA1-ND
|
DigiKey | LOW POWER EASY Min Qty: 1 Lead time: 21 Weeks Container: Tray |
15 In Stock |
|
$134.1500 / $149.7800 | Buy Now |
DISTI #
F3L8MR12W2M1HB11BP
|
Avnet Americas | - Trays (Alt: F3L8MR12W2M1HB11BP) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
726-F3L8MR12W2M1HB11
|
Mouser Electronics | Discrete Semiconductor Modules 3-Level 1200 V CoolSiC MOSFET Easy Module RoHS: Compliant | 0 |
|
$134.1500 | Order Now |
DISTI #
SP005551086
|
EBV Elektronik | (Alt: SP005551086) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |