Part Details for F3STGRNSMR2102 by OMRON Corporation
Overview of F3STGRNSMR2102 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F3STGRNSMR2102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2461
|
Newark | Safety Interlock Sw, Dpst/Spst, 250Vac, Product Range:-, Contact Configuration:Dpst-Nc, Spst-No, Switch Terminals:Cable, Contact Voltage Ac Max:250V, Contact Current Ac Max:1A, Ip Rating:Ip67, Contact Voltage Dc Max:24V, Contact Rohs Compliant: Yes |Omron F3STGRNSMR2102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$202.7000 / $247.5700 | Buy Now |
Part Details for F3STGRNSMR2102
F3STGRNSMR2102 CAD Models
F3STGRNSMR2102 Part Data Attributes
|
F3STGRNSMR2102
OMRON Corporation
Buy Now
|
Compare Parts:
F3STGRNSMR2102
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |