Part Details for F3T-110A by OptiFuse
Overview of F3T-110A by OptiFuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F3T-110A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75116878
|
RS | UL Class T - Fast, 300VAC 160VDC 110A | OptiFuse F3T-110A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 3 |
|
$40.5700 / $50.7200 | Buy Now |
|
South Electronics | F3T-110A | 489 |
|
RFQ |