Part Details for F3T-60A by OptiFuse
Overview of F3T-60A by OptiFuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F3T-60A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75116873
|
RS | Fuse, UL Class T, Fast-Acting, 300V AC / 160V DC, 60A | OptiFuse F3T-60A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$20.0500 | RFQ |
|
South Electronics | F3T-60A | 290 |
|
RFQ |