Part Details for F3X5WH6 by Panduit Corp
Overview of F3X5WH6 by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F3X5WH6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H9558
|
Newark | Nar Slot Duct, Pvc, 3X5X6 ,wht,6Ft, External Height - Metric:129.5Mm, External Width - Metric:82.5Mm, Length - Metric:1.83M, External Height - Imperial:5.1", External Width - Imperial:3.25", Length - Imperial:6Ft, Product Range:- Rohs Compliant: Yes |Panduit F3X5WH6 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Foot | 30 |
|
$16.3300 / $19.4800 | Buy Now |
DISTI #
298-18285-ND
|
DigiKey | WIRE DUCT SLOTTED SCREW 6' WHITE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
33 In Stock |
|
$100.4312 / $113.3900 | Buy Now |
DISTI #
F3X5WH6
|
Avnet Americas | Cable Accessories Slotted Duct Polyvinyl Chloride White - Shrink Tubing that comes in 4ft sticks (Alt: F3X5WH6) RoHS: Compliant Min Qty: 60 Package Multiple: 6 Container: Bulk | 0 |
|
$12.8667 | Buy Now |
DISTI #
65H9558
|
Avnet Americas | Cable Accessories Slotted Duct Polyvinyl Chloride White - Bulk (Alt: 65H9558) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Lead time: 4 Weeks, 3 Days Container: Bulk | 30 Partner Stock |
|
$17.3800 / $19.4800 | Buy Now |
DISTI #
644-F3X5WH6
|
Mouser Electronics | Wire Ducting & Raceways Slotted DuctPVC 3X5X6'WHT per ft RoHS: Compliant | 0 |
|
$16.7400 / $16.8400 | Order Now |
DISTI #
70326803
|
RS | Type F Narrow Slot Duct, 3W x 5H x 6L, PVC, White, Panduct PanelMax Series | Panduit F3X5WH6 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Linear Foot | 0 |
|
$15.4600 / $17.1800 | RFQ |
DISTI #
PANF3X5WH6
|
Heilind Electronics | Slotted Duct,PVC,3X5X6',White | Americas - 0 in Stock |
|
$16.2000 / $16.7143 | Buy Now |
|
Onlinecomponents.com | Wiring Duct ONLY, Slot, Narrow Finger - White - 3"W x 5"H - 6' Length - LF PVC RoHS: Compliant |
30 In Stock |
|
$17.3900 / $19.3100 | Buy Now |
DISTI #
62407521
|
Verical | Wiring Ducts Slotted Rectangular Screw Polyvinyl Chloride White RoHS: Compliant Min Qty: 6 Package Multiple: 6 Date Code: 2216 | Americas - 30 |
|
$22.6070 / $25.1030 | Buy Now |
DISTI #
000000000001184381
|
Sager | Wire Ducting & Raceways Slotted DuctPVC 3X5X6'WHT per ft Min Qty: 60 | 0 |
|
$12.8400 / $13.5000 | Buy Now |