Part Details for F4-100R12KS4 by Eupec Gmbh & Co Kg
Overview of F4-100R12KS4 by Eupec Gmbh & Co Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F4-100R12KS4
F4-100R12KS4 CAD Models
F4-100R12KS4 Part Data Attributes:
|
F4-100R12KS4
Eupec Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
F4-100R12KS4
Eupec Gmbh & Co Kg
Insulated Gate Bipolar Transistor, 130A I(C), 1200V V(BR)CES, N-Channel, MODULE-26
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EUPEC GMBH & CO KG | |
Package Description | MODULE-26 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 130 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
JESD-30 Code | R-XUFM-X26 | |
Number of Elements | 4 | |
Number of Terminals | 26 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 390 ns | |
Turn-on Time-Nom (ton) | 190 ns |