Part Details for F4-12 by Thomas & Betts
Overview of F4-12 by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F4-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ring Tongue Terminal 4AWG 53.09mm 31.75mm Tin Loose Piece | 0 |
|
$4.4300 / $5.4400 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 4AWG 53.09mm 31.75mm Tin Loose Piece | 0 |
|
$4.4300 / $5.4400 | Buy Now |
Part Details for F4-12
F4-12 CAD Models
F4-12 Part Data Attributes:
|
F4-12
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
F4-12
Thomas & Betts
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 3 AWG |