Part Details for F4002 by Avel Lindberg
Overview of F4002 by Avel Lindberg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F4002
F4002 CAD Models
F4002 Part Data Attributes:
|
F4002
Avel Lindberg
Buy Now
Datasheet
|
Compare Parts:
F4002
Avel Lindberg
Power Transformer, 30VA
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AVEL LINDBERG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Approvals | UL | |
Number of Secondary Winding | 1 | |
Output Current 1 | 1.25 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 30 VA |