Part Details for F4004 by Avel Lindberg
Overview of F4004 by Avel Lindberg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F4004
F4004 CAD Models
F4004 Part Data Attributes
|
F4004
Avel Lindberg
Buy Now
Datasheet
|
Compare Parts:
F4004
Avel Lindberg
Power Transformer, 30VA
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AVEL LINDBERG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Approvals | UL | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.83 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 30 VA |