Part Details for F4007 NA103 by Alpha Wire
Overview of F4007 NA103 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F4007 NA103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F2554
|
Newark | Heat Shrink Tubing, 5Mm Id, Fep, Natural, Pack Of 25 4Ft Pieces, Shrink Ratio:1.2:1, I.d. Supplied - Imperial:0.197", I.d. Supplied - Metric:5Mm, Shrink Tubing/Boot Colour:Natural, Length - Imperial:4Ft, Length - Metric:1.2M Rohs Compliant: Yes |Alpha Wire F4007 NA103 Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
F4007NA103-ND
|
DigiKey | HEATSHRINK 0.197" X 4' NATURAL Min Qty: 1 Lead time: 31 Weeks Container: Spool |
49 In Stock |
|
$28.1968 / $39.6800 | Buy Now |
DISTI #
53395293
|
Verical | Heat Shrink Tubing ST Teflon Natural Min Qty: 5 Package Multiple: 5 | Americas - 100 |
|
$19.7333 / $25.1031 | Buy Now |
DISTI #
1747610
|
Farnell | HEATSHRINK, 1.2: 1, NAT, 5MM, PK25 RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Pack | 0 |
|
$419.7500 | Buy Now |