Part Details for F410T-05LC by Nidec Copal Electronics Corporation
Overview of F410T-05LC by Nidec Copal Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F410T-05LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F410T-05LC
|
Avnet Americas | DC Fan Brushless Sleeve Bearing 5VDC 0.08A 4600RPM Flange Mount - Trays (Alt: F410T-05LC) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$6.0970 / $8.1696 | Buy Now |
DISTI #
F410T-05LC
|
Avnet Abacus | DC Fan Brushless Sleeve Bearing 5VDC 0.08A 4600RPM Flange Mount (Alt: F410T-05LC) RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for F410T-05LC
F410T-05LC CAD Models
F410T-05LC Part Data Attributes
|
F410T-05LC
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
F410T-05LC
Nidec Copal Electronics Corporation
FAN AXIAL 40X10MM 5VDC WIRE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Airflow | 3.9 CFM | |
Approvals | UL | |
Bearing Type | SLEEVE | |
Body Material | POLYBUTYLENE TEREPHTHALATE | |
Construction | AXIAL | |
Height | 40 mm | |
Length | 40 mm | |
Noise | 12 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 0.04 mmH2O | |
Rated Current | 0.08 A | |
Rated Power | 0.4 W | |
Rated Voltage | 5 V | |
Speed | 4600 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 14 g | |
Width | 10 mm |