Part Details for F410T-12MC by Nidec Corporation
Overview of F410T-12MC by Nidec Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F410T-12MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
229-F410T-12MC
|
Mouser Electronics | DC Fans Brushless DC Fan, 40 X 40 X 10mm, 12V DC, .15m3/min Air flow, 23 Pa Static pressure, 18db Noise, 1 sleeve bearing RoHS: Compliant | 75 |
|
$7.1900 / $9.8100 | Buy Now |