Part Details for F4150R17ME4B11BPSA2 by Infineon Technologies AG
Overview of F4150R17ME4B11BPSA2 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F4150R17ME4B11BPSA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-F4150R17ME4B11BPSA2-ND
|
DigiKey | MEDIUM POWER ECONO AG-ECONOD-311 Min Qty: 1 Lead time: 20 Weeks Container: Tray |
10 In Stock |
|
$173.2750 / $186.3000 | Buy Now |
DISTI #
F4150R17ME4B11BPSA
|
Avnet Americas | Transistor IGBT Module N-CH 1700V 230A ?20V T/R - Trays (Alt: F4150R17ME4B11BPSA) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
726-F4150R17ME4B11B2
|
Mouser Electronics | IGBT Modules 1700 V, 150 A fourpack IGBT module RoHS: Compliant | 10 |
|
$179.2000 / $198.8100 | Buy Now |
DISTI #
SP005422514
|
EBV Elektronik | Transistor IGBT Module N-CH 1700V 230A �20V T/R (Alt: SP005422514) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |