Part Details for F42S60A by Altech Corporation
Overview of F42S60A by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F42S60A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4690
|
Newark | Recpf,30A,3P/4W,12H,120/250V |Altech F42S60A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.4600 / $53.5300 | Buy Now |
DISTI #
F42S60A-ND
|
DigiKey | RECPF30A3P4W12H120250V ORANGE IP Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.8800 | Buy Now |
DISTI #
845-F42S60A
|
Mouser Electronics | AC Power Plugs & Receptacles RECPF,30A,3P/4W,12h,120/250V | 0 |
|
$42.4600 / $47.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$34.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.1300 / $47.8300 | Buy Now |
DISTI #
10107837
|
TestEquity LLC | Altech F42S60A IP44 Splashproof Straight Receptacle, Orange, 3P/4W Poles, 30A, 120/250V AC | 0 |
|
$52.2500 | Buy Now |
Part Details for F42S60A
F42S60A CAD Models
F42S60A Part Data Attributes
|
F42S60A
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
F42S60A
Altech Corporation
Mains Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Altech | |
Additional Feature | STANDARD : CSA C22.2, IEC 60320, UL 498 | |
Body Breadth | 0.906 inch | |
Body Depth | 2.24 inch | |
Body Length | 1.2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Insulator Material | POLYAMIDE6 | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |