Part Details for F44043-000 by TE Connectivity
Overview of F44043-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F44043-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F44043-000
|
Avnet Americas | 55/232A-28-0/9-9 - Bulk (Alt: F44043-000) Min Qty: 2000 Package Multiple: 1 Lead time: 44 Weeks, 3 Days Container: Bulk | 0 |
|
$8.2887 / $9.3582 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 1 Lead time: 44 Weeks Container: Box | 0Box |
|
$8.5700 | Buy Now |
DISTI #
RYCF44043-000
|
Heilind Electronics | 55/232A-28-0/9-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.4700 / $24.8700 | Buy Now |
DISTI #
RYCF44043-000
|
Interstate Connecting Components | 55/232A-28-0/9-9 | 0 |
|
Buy Now | |
DISTI #
000000000006379660
|
Sager | Multi-Conductor Cables 55/232A-28-0/9-9 Min Qty: 1 | 0 |
|
$9.3600 / $11.7000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.4700 / $24.8700 | Buy Now |
Part Details for F44043-000
F44043-000 CAD Models
F44043-000 Part Data Attributes
|
F44043-000
TE Connectivity
Buy Now
|
Compare Parts:
F44043-000
TE Connectivity
Wire And Cable, 2 Conductor(s), 28AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Cable Types | SPEC 55 | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.61 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Shielding | YES | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |