Part Details for F4481LKGI by Renesas Electronics Corporation
Overview of F4481LKGI by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for F4481LKGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-F4481LKGI-ND
|
DigiKey | F4481 DIFF-IN/SE-OUT QUAD PATH T Min Qty: 1 Lead time: 18 Weeks Container: Tray |
780 In Stock |
|
$25.5418 / $33.9200 | Buy Now |
DISTI #
F4481LKGI
|
Avnet Americas | TX DVGA 3.3V Differential-Input / Single Ended Output Quad Path 56-Pin LGA Tray - Trays (Alt: F4481LKGI) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$23.3045 / $26.6075 | Buy Now |
DISTI #
972-F4481LKGI
|
Mouser Electronics | RF Amplifier F4481 DIFF-In/SE-Out Quad Path TX DVGA RoHS: Compliant | 517 |
|
$24.8000 / $32.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Container: Tray | 0Tray |
|
$22.3800 | Buy Now |
|
Renesas Electronics America | F4481 DIFF-IN/SE-OUT QUAD PATH T Min Qty: 1 Container: Tray | 780 |
|
$25.5418 / $33.9200 | Buy Now |
DISTI #
F4481LKGI
|
Avnet Americas | TX DVGA 3.3V Differential-Input / Single Ended Output Quad Path 56-Pin LGA Tray - Trays (Alt: F4481LKGI) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$23.3045 / $26.6075 | Buy Now |
DISTI #
F4481LKGI
|
Avnet Americas | TX DVGA 3.3V Differential-Input / Single Ended Output Quad Path 56-Pin LGA Tray - Trays (Alt: F4481LKGI) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$23.3045 / $26.6075 | Buy Now |
Part Details for F4481LKGI
F4481LKGI CAD Models
F4481LKGI Part Data Attributes
|
F4481LKGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
F4481LKGI
Renesas Electronics Corporation
DIFF-In / SE-Out Quad Path TX DVGA - 400MHz to 1100MHz, LGA260/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LGA | |
Pin Count | 56 | |
Manufacturer Package Code | LKG56D1 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542330001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Finish | TIN |