Part Details for F461AG154M160R by KEMET Corporation
Overview of F461AG154M160R by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for F461AG154M160R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC9845
|
Newark | .150Uf 160V |Kemet F461AG154M160R RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1990 / $0.2180 | Buy Now |
DISTI #
399-F461AG154M160RTB-ND
|
DigiKey | .150UF 160V Min Qty: 4000 Lead time: 31 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2053 | Buy Now |
Part Details for F461AG154M160R
F461AG154M160R CAD Models
F461AG154M160R Part Data Attributes
|
F461AG154M160R
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F461AG154M160R
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5116 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 90 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for F461AG154M160R
This table gives cross-reference parts and alternative options found for F461AG154M160R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F461AG154M160R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75GF315040A0M | Film Capacitor, | KEMET Corporation | F461AG154M160R vs R75GF315040A0M |
75GF315050A0M | Film Capacitor, | KEMET Corporation | F461AG154M160R vs 75GF315050A0M |
75GF3150JEA0M | Film Capacitor, | KEMET Corporation | F461AG154M160R vs 75GF3150JEA0M |
75GF3150CKA0M | Film Capacitor, | KEMET Corporation | F461AG154M160R vs 75GF3150CKA0M |
75GF3150GYA0M | Film Capacitor, | KEMET Corporation | F461AG154M160R vs 75GF3150GYA0M |
R75GF3150JMA0M | Film Capacitor, Polypropylene, 160V, 20% +Tol, 20% -Tol, 0.15uF, 5116, | KEMET Corporation | F461AG154M160R vs R75GF3150JMA0M |
R75GF315050A0M | Film Capacitor, | KEMET Corporation | F461AG154M160R vs R75GF315050A0M |
R75GF3150JEA0M | Film Capacitor, | KEMET Corporation | F461AG154M160R vs R75GF3150JEA0M |
75GF3150JMA0M | Film Capacitor, | KEMET Corporation | F461AG154M160R vs 75GF3150JMA0M |
75GF315040A0M | Film Capacitor, | KEMET Corporation | F461AG154M160R vs 75GF315040A0M |