Part Details for F471003001 by TE Connectivity
Overview of F471003001 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for F471003001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYCF471003001
|
Heilind Electronics | VG-95218-T028-C013CK3100 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYCF471003001
|
Interstate Connecting Components | VG-95218-T028-C013CK3100 | 0 |
|
Buy Now |
Part Details for F471003001
F471003001 CAD Models
F471003001 Part Data Attributes
|
F471003001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
F471003001
TE Connectivity
Wire And Cable, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Voltage | 600 V | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |