Part Details for F47NBAAB-G150U by Airgain Inc
Overview of F47NBAAB-G150U by Airgain Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F47NBAAB-G150U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
425-F47NBAAB-G150U
|
Mouser Electronics | Airgain Cellular/4G (699MHz to 2.7GHz) Flex PCB antenna, 105 x 20 x 0.105 mm, Grey 150mm cable, U.Fl connector RoHS: Compliant | 0 |
|
$6.8000 / $8.0000 | Order Now |