There are no models available for this part yet.
Overview of F48-023 by Triad Magnetics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for F48-023 by Triad Magnetics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37B9145
|
Newark | Power Xfmr 48.0Vct@0.023A Ul/Cul 115V Split Pack Pcb Mount/F48-023 Rohs Compliant: Yes |Triad Magnetics F48-023 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2800 / $8.1900 | Buy Now | |
DISTI #
237-1833-ND
|
DigiKey | PWR XFMR LAMINATED 1.1VA TH Min Qty: 10 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$5.6660 | Buy Now | |
DISTI #
553-F48-023
|
Mouser Electronics | Power Transformers POWER XFMR 48.0Vct@0.023A UL/cUL 115V SPLIT PACK PCB MOUNT/F48-023 RoHS: Compliant | 0 |
|
$5.1300 / $7.2200 | Order Now | |
DISTI #
74749268
|
RS | Power Transformer 48.0V at 0.023A UL/cUL-115V Split Pack PCB Mount/F48-023 | Triad Magnetics F48-023 RoHS: Compliant Min Qty: 84 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7800 | RFQ | |
Future Electronics | POWER XFMR 48.0Vct@0.023A UL/cUL 115V SPLIT PACK PCB MOUNT RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 Lead time: 18 Weeks Container: Box | 0Box |
|
$5.1100 / $5.2000 | Buy Now | ||
Onlinecomponents.com | Power Transformer 2500Vrms 1.1VA 6Term. PC Pin Thru-Hole RoHS: Compliant | 285 Factory Stock |
|
$4.4400 / $6.6700 | Buy Now | ||
Master Electronics | Power Transformer 2500Vrms 1.1VA 6Term. PC Pin Thru-Hole RoHS: Compliant | 285 Factory Stock |
|
$4.4400 / $6.6700 | Buy Now | ||
Neutron USA | Power Transformers 1.1VA 48VCT @ 0.023A Split Pack | 0 |
|
$52.4400 | Buy Now |
CAD Models for F48-023 by Triad Magnetics
Part Data Attributes for F48-023 by Triad Magnetics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TRIAD MAGNETICS
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.31.40.35
|
Samacsys Manufacturer
|
Triad Magnetics
|
Application
|
POWER
|
Approvals
|
CUL; UL
|
Center Tap Feature 1
|
NO
|
Center Tap Feature 2
|
NO
|
Height
|
23.81 mm
|
Input Voltage-Nom
|
115 V
|
Isolation Voltage
|
1500 V
|
Length
|
34.93 mm
|
Mounting Feature
|
THROUGH HOLE MOUNTED
|
Number of Primary Winding
|
1
|
Number of Secondary Winding
|
2
|
Output Current 1
|
0.046 A
|
Output Voltage 1
|
24 V
|
Output Voltage 2
|
24 V
|
Primary Rating
|
SINGLE 115V
|
Surface Mount
|
NO
|
Transformer Type
|
SPLIT BOBBIN POWER TRANSFORMER
|
VA Rating
|
1.1 VA
|
Width
|
28.58 mm
|