Part Details for F4TN0904 by TE Connectivity
Overview of F4TN0904 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for F4TN0904
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC2245
|
Newark | F4Tn0904=Miniature Toggle |Alcoswitch Te Connectivity F4TN0904 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 618 |
|
$18.7000 / $24.0900 | Buy Now |
DISTI #
2266-F4TN0904-ND
|
DigiKey | SWITCH TOGGLE 4PDT Min Qty: 10 Container: Tray MARKETPLACE PRODUCT |
618 In Stock |
|
$13.0000 / $14.0500 | Buy Now |
DISTI #
506-F4TN0904
|
Mouser Electronics | Toggle Switches 4PDT ON-ON 6A PNL TOGGLE SWITCH RoHS: Compliant | 0 |
|
$14.8700 / $16.1100 | Order Now |
|
Onlinecomponents.com | Switch Toggle ON ON 4PDT Round Lever Hooking Wire Lead 6A 250VAC Panel Mount with Threads Bulk RoHS: Compliant |
526 Partner Stock |
|
$12.8700 / $16.0900 | Buy Now |
DISTI #
65687456
|
Verical | Switch Toggle ON ON 4PDT Round Lever Hooking Wire Lead 6A 250VAC Panel Mount with Threads Bulk Min Qty: 5 Package Multiple: 1 | Americas - 500 |
|
$12.1900 / $13.1700 | Buy Now |
DISTI #
16504272
|
Verical | Switch Toggle ON ON 4PDT Round Lever Hooking Wire Lead 6A 250VAC Panel Mount with Threads Bulk Min Qty: 5 Package Multiple: 1 | Americas - 19 |
|
$12.1900 / $13.1700 | Buy Now |
|
Master Electronics | Switch Toggle ON ON 4PDT Round Lever Hooking Wire Lead 6A 250VAC Panel Mount with Threads Bulk RoHS: Compliant |
526 Partner Stock |
|
$12.8700 / $16.0900 | Buy Now |
Part Details for F4TN0904
F4TN0904 CAD Models
F4TN0904 Part Data Attributes:
|
F4TN0904
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
F4TN0904
TE Connectivity
Toggle Switch, 4PDT, On-on, 6A, Solder And Wire Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Color | BLACK | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500 V | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER AND WIRE |