Part Details for F519-1A7A1-11005 by Amphenol Communications Solutions
Overview of F519-1A7A1-11005 by Amphenol Communications Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F519-1A7A1-11005-E200 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 3.00mm, Right angle, NON-ZIF, Bottom contact, 5 position, Bottom contact, Without MYLAR | |
F519-1A7A1-11005 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 3.00mm, Right angle, NON-ZIF, Bottom contact, 5 position, Bottom contact, Without MYLAR | |
F519-1A7H1-11005 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 3.00mm, Right angle, NON-ZIF, Bottom contact, 5 position, Bottom contact, Au plating, Without MYLAR |
Price & Stock for F519-1A7A1-11005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ1096
|
Newark | Flex Connector, P=1.00Mm, H=3.00Mm, Right Angle Orientation, Non-Zif, Bottom Contact, 5P, Bottom Contact/Tap/Rl |Amphenol Communications Solutions F519-1A7A1-11005 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1230 | Buy Now |