Part Details for F52L1A7A111008B200 by Amphenol FCi
Overview of F52L1A7A111008B200 by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F52L1A7A111008B200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRGF52L1A7A111008B200
|
Heilind Electronics | FLEX CONNECTOR, 1.00MM PITCH, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGF52L1A7A111008B200
|
Interstate Connecting Components | FLEX CONNECTOR, 1.00MM PITCH, | 0 |
|
Buy Now |