F52L1A7A111023B100

Overview of F52L1A7A111023B100 by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
F52L1A7A111023B100 Amphenol Communications Solutions Flex Connector, 1.00mm Pitch, Height 5.04mm, Vertical, NON-ZIF, 23 position, with Mylar

Price & Stock for F52L1A7A111023B100 by Amphenol Communications Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 03AJ1178
Newark Flex Connector, 1.00Mm Pitch, Height 5.04Mm, Vertical, Non-Zif, 23 Position, With Mylar/Tap/Rl |Amphenol Communications Solutions F52L1A7A111023B100 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 6,000 $0.2900
  • 10,000 $0.2820
$0.2820 / $0.2900 Buy Now
DISTI # 609-F52L1A7A111023B100TR-ND
DigiKey FLEX CONNECTOR, 1.00MM PITCH, HE Min Qty: 6000 Lead time: 7 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 6,000 $0.2773
$0.2773 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 5 Weeks Container: Reel 0
Reel
  • 6,000 $0.2480
$0.2480 Buy Now

CAD Models for F52L1A7A111023B100 by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for F52L1A7A111023B100 by Amphenol Communications Solutions

F52L1A7A111023B100
Amphenol Communications Solutions
-
-
Samacsys Manufacturer
Amphenol Communications Solutions
Want to compare parts?
  1. F52L1A7A111023B100
    Amphenol Communications Solutions
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F52L1A7A111023B100 by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F52L1A7A111023B100 by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of F52L1A7A111023B100 would you like to use for your alert(s)?
  • Please alert me when F52L1A7A111023B100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F52L1A7A111023B100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F52L1A7A111023B100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F52L1A7A111023B100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F52L1A7A111023B100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F52L1A7A111023B100 by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: