Part Details for F52L1A7H111010B200 by Amphenol Corporation
Overview of F52L1A7H111010B200 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F52L1A7H111010B200 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 5.04mm, Vertical, NON-ZIF, 10 position, Au plating, without Mylar |
Price & Stock for F52L1A7H111010B200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F52L1A7H111010B200
|
Avnet Americas | Connector FFC/FPC Socket 10 Position 1mm Straight LCP Natural Surface Mount T/R - Tape and Reel (Alt: F52L1A7H111010B200) Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 2 Days Container: Reel | 0 |
|
$0.1626 | Buy Now |
DISTI #
649-2L1A7H111010B200
|
Mouser Electronics | FFC & FPC Connectors Flex Connector, P=1.00mm, H=5.04mm, Vertical orientation, NON-ZIF, 10P, Without MYLAR | 0 |
|
$0.1830 / $0.1900 | Order Now |