Part Details for F56-350 by Triad Magnetics
Overview of F56-350 by Triad Magnetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F56-350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B9159
|
Newark | Power Xfmr 56.0Vct@0.350A Ul/Cul 115V Split Pack Pcb Mount/F56-350 Rohs Compliant: Yes |Triad Magnetics F56-350 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6500 / $15.4900 | Buy Now |
DISTI #
237-1843-ND
|
DigiKey | PWR XFMR LAMINATED 20VA TH Min Qty: 10 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$9.4870 | Buy Now |
DISTI #
553-F56-350
|
Mouser Electronics | Power Transformers POWER XFMR 56.0Vct@0.350A UL/cUL 115V SPLIT PACK PCB MOUNT/F56-350 RoHS: Compliant | 0 |
|
$8.7900 / $12.2600 | Order Now |
DISTI #
74749300
|
RS | Power Transformer 56.0V at 0.350A UL/cUL-115V Split Pack PCB Mount/F56-350 | Triad Magnetics F56-350 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$10.9300 | RFQ |
|
Onlinecomponents.com | Power Transformer 2500Vrms 20VA 6Term. PC Pin Thru-Hole | 18 Factory Stock |
|
$8.7200 / $11.5500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 31 |
|
$7.0000 / $10.7700 | Buy Now |
|
Master Electronics | Power Transformer 2500Vrms 20VA 6Term. PC Pin Thru-Hole | 18 Factory Stock |
|
$8.7200 / $11.5500 | Buy Now |
Part Details for F56-350
F56-350 CAD Models
F56-350 Part Data Attributes
|
F56-350
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F56-350
Triad Magnetics
Split Bobbin Power Transformer, 20VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 36.51 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 1500 V | |
Length | 57.15 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.7 A | |
Output Voltage 1 | 28 V | |
Output Voltage 2 | 28 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 20 VA | |
Width | 47.63 mm |