Part Details for F5F10-10M1Y by Panduit Corp
Overview of F5F10-10M1Y by Panduit Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F5F10-10M1Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001701138
|
Sager | Wire Ducting & Raceways LC-LC 50 m 1.6mm Simpl PC 1m | 0 |
|
Buy Now |