-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Passive Filter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y0846
|
Newark | Saw Filter, 700Mhz To 1Ghz, Smd-5, Center Frequency:836.5Mhz, Pass Band Frequency:700Mhz A 1Ghz, Saw Filter Applications:Lte, Wcdma, No. Of Pins:5Pins, Filter Case Style:Smd, Product Range:F5 Series Rohs Compliant: Yes |Taiyo Yuden F5QA836M5M2AR-J Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2720 | Buy Now |
DISTI #
587-6077-1-ND
|
DigiKey | FILTER SAW 836.5MHZ 5SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12583 In Stock |
|
$0.2004 / $0.4800 | Buy Now |
DISTI #
F5QA836M5M2AR-J
|
Avnet Americas | SAW Filter for Mobile Communication 836.5MHz 50Ohm 5-Pin Surface Mount Emboss T/R - Tape and Reel (Alt: F5QA836M5M2AR-J) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2767 | Buy Now |
DISTI #
963-F5QA836M5M2AR-J
|
Mouser Electronics | Signal Conditioning RPLCMT PN 963-FSSCSR1T836MM2AR 700 MHz to 1 GHz 1.10.90.5mm 50Ohms 1.9dB SAW Filters RoHS: Compliant | 3821 |
|
$0.1970 / $0.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1861 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2276 / $0.3317 | Buy Now |
DISTI #
F5QA836M5M2AR-J
|
Avnet Americas | SAW Filter for Mobile Communication 836.5MHz 50Ohm 5-Pin Surface Mount Emboss T/R - Tape and Reel (Alt: F5QA836M5M2AR-J) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2767 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F5QA836M5M2AR-J
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
F5QA836M5M2AR-J
TAIYO YUDEN
Passive Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Center or Cutoff Frequency (fo/fc) | 836.5 MHz | |
Filter Type | SAW FILTER | |
Height | 0.5 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.3 dB | |
Length | 1.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR | |
Width | 0.9 mm |