Part Details for F6-120 by Triad Magnetics
Overview of F6-120 by Triad Magnetics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F6-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B9161
|
Newark | Power Xfmr 120.0Vct@0.250A Ul/Cul 115V Quick Pack W/Lugs/F6-120 Rohs Compliant: Yes |Triad Magnetics F6-120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0000 / $17.6600 | Buy Now |
DISTI #
237-1701-ND
|
DigiKey | PWR XFMR LAMINATED 30VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$14.6500 | Buy Now |
DISTI #
553-F6-120
|
Mouser Electronics | Power Transformers POWER XFMR 120.0Vct@0.250A UL/cUL 115V QUICK PACK w/LUGS/F6-120 RoHS: Compliant | 0 |
|
$11.6500 / $13.4300 | Order Now |
DISTI #
74749248
|
RS | Power Transformer 120.0V at 0.250A UL/cUL-115V Quick Pack w/Lugs/F6-120 | Triad Magnetics F6-120 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4700 | RFQ |
|
Future Electronics | POWER XFMR 120.0Vct@0.250A UL/cUL 115V QUICK PACK w/LUGS/F6-120 RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$11.4500 / $11.7100 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2500VAC 30VA 5Term. Quick Connect Flange Mount |
15 In Stock 91 Factory Stock |
|
$9.5800 / $12.3500 | Buy Now |
|
Master Electronics | Power Transformer 2500VAC 30VA 5Term. Quick Connect Flange Mount |
15 In Stock 91 Factory Stock |
|
$9.5800 / $12.3500 | Buy Now |
Part Details for F6-120
F6-120 CAD Models
F6-120 Part Data Attributes:
|
F6-120
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F6-120
Triad Magnetics
Split Bobbin Power Transformer, 30VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CUL; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 49.21 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 2500 V | |
Length | 58.74 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.25 A | |
Output Voltage 1 | 120 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 30 VA | |
Width | 42.86 mm |