There are no models available for this part yet.
Overview of F6-36 by Triad Magnetics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for F6-36 by Triad Magnetics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
237-1706-ND
|
DigiKey | PWR XFMR LAMINATED 30VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$14.6500 | Buy Now | |
DISTI #
553-F6-36
|
Mouser Electronics | Power Transformers POWER XFMR 36.0Vct@0.850A UL/cUL 115V QUICK PACK w/LUGS/F6-36 RoHS: Compliant | 18 |
|
$12.2300 / $15.2600 | Buy Now | |
DISTI #
70218305
|
RS | Transformer, Power, Config Bobbin, 1, Freq 50/60Hz, Pri 115VAC, Sec 36 (CT)VAC | Triad Magnetics F6-36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.2300 / $13.1500 | RFQ | |
Future Electronics | POWER XFMR 36.0Vct@0.850A UL/cUL 115V QUICK PACK w/LUGS/F6-36 RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks Container: Box | 0Box |
|
$11.4500 / $11.7100 | Buy Now | ||
Onlinecomponents.com | Power Transformer 2500VAC 30VA 5Term. Quick Connect Flange Mount RoHS: Compliant |
117 In Stock 6 Factory Stock |
|
$9.5800 / $12.3500 | Buy Now | ||
Master Electronics | Power Transformer 2500VAC 30VA 5Term. Quick Connect Flange Mount RoHS: Compliant |
117 In Stock 6 Factory Stock |
|
$9.5800 / $12.3500 | Buy Now | ||
Neutron USA | Power Transformers 30VA 36VCT .85A | 41 |
|
$39.9900 | Buy Now |
CAD Models for F6-36 by Triad Magnetics
Part Data Attributes for F6-36 by Triad Magnetics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TRIAD MAGNETICS
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.31.40.35
|
Application
|
POWER
|
Approvals
|
CUL; UL
|
Center Tap Feature 1
|
YES
|
Center Tap Feature 2
|
NO
|
Height
|
49.21 mm
|
Input Voltage-Max
|
115 V
|
Input Voltage-Nom
|
115 V
|
Isolation Voltage
|
2500 V
|
Length
|
58.74 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Primary Winding
|
1
|
Number of Secondary Winding
|
1
|
Output Current 1
|
0.85 A
|
Output Voltage 1
|
36 V
|
Primary Rating
|
SINGLE 115V
|
Surface Mount
|
NO
|
Transformer Type
|
SPLIT BOBBIN POWER TRANSFORMER
|
VA Rating
|
30 VA
|
Width
|
42.86 mm
|