There are no models available for this part yet.
Overview of F6005/8 BK008 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for F6005/8 BK008 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85K9570
|
Newark | Heat Shrink Tubing, 15.875Mm Id, Elastomer, 25Ft, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.625", I.d. Supplied - Metric:15.875Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:25Ft, Length - Metric:7.62M, Product Range:- Rohs Compliant: Yes |Alpha Wire F6005/8 BK008 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: SPOOL | 0 |
|
$366.9200 | Buy Now | |
DISTI #
3937-F6005/8BK008-ND
|
DigiKey | HEATSHRINK 0.625" BLACK Min Qty: 1 Lead time: 20 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$653.7300 | Buy Now | |
DISTI #
F6005/8BK008-ND
|
DigiKey | HEATSHRINK 0.625" BLACK Min Qty: 1 Lead time: 20 Weeks Container: Spool |
25 In Stock |
|
$12.3161 / $13.5768 | Buy Now | |
DISTI #
51506838
|
Verical | Highly-flexible irradiated elastomer Min Qty: 1 Package Multiple: 1 Date Code: 1540 | Americas - 1 |
|
$408.9020 / $440.5310 | Buy Now |