Part Details for F6007/8 BK008 by Alpha Wire
Overview of F6007/8 BK008 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F6007/8 BK008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B5915
|
Newark | Fit6007/8 Black 25 Ft Rohs Compliant: Yes |Alpha Wire F6007/8 BK008 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: SPOOL | 0 |
|
$395.1500 / $563.6600 | Buy Now |
DISTI #
3937-F6007/8BK008-ND
|
DigiKey | HEATSHRINK 0.875" X 25' BLACK Min Qty: 1 Lead time: 11 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$812.7300 | Buy Now |
DISTI #
F6007/8BK008-ND
|
DigiKey | HEATSHRINK 0.875" X 25' BLACK Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2 In Stock |
|
$382.7886 / $421.9700 | Buy Now |