Part Details for F6025X12B-FHR by Mechatronics Fan Group
Overview of F6025X12B-FHR by Mechatronics Fan Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for F6025X12B-FHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1570-1059-ND
|
DigiKey | FAN AXIAL 60X25MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
253 In Stock |
|
$7.0600 | Buy Now |
|
Onlinecomponents.com | FAN 60x25 mm 12VDC 0.4A 28CF RoHS: Compliant |
128 In Stock |
|
$7.7700 / $11.6400 | Buy Now |
|
Master Electronics | FAN 60x25 mm 12VDC 0.4A 28CF RoHS: Compliant |
128 In Stock |
|
$7.7700 / $11.6400 | Buy Now |
Part Details for F6025X12B-FHR
F6025X12B-FHR CAD Models
F6025X12B-FHR Part Data Attributes
|
F6025X12B-FHR
Mechatronics Fan Group
Buy Now
Datasheet
|
Compare Parts:
F6025X12B-FHR
Mechatronics Fan Group
FAN AXIAL 60X25MM 12VDC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MECHATRONICS INC | |
Reach Compliance Code | unknown | |
Airflow | 28 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PBT | |
Construction | AXIAL | |
Height | 60 mm | |
Length | 60 mm | |
Noise | 42 dB | |
Pressure | 9.25 mmH2O | |
Rated Current | 0.33 A | |
Rated Voltage | 12 V | |
Speed | 5800 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 63 g | |
Width | 25 mm |