Part Details for F614T-05MC by Nidec Corporation
Overview of F614T-05MC by Nidec Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F614T-05MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
229-F614T-05MC
|
Mouser Electronics | DC Fans Brushless DC Fan, 62 X 62 X 14.5mm, 5V DC, .36m3/min Air flow, 20 Pa Static pressure, 23db Noise, 1 sleeve bearing RoHS: Compliant | 0 |
|
$9.0200 / $12.3200 | Order Now |