Part Details for F614T-12MC by Nidec Copal Electronics Corporation
Overview of F614T-12MC by Nidec Copal Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F614T-12MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F614T-12MC
|
Avnet Americas | Fan Brushless DC 62x62x14.5mm 5V/12VDC - Boxed Product (Development Kits) (Alt: F614T-12MC) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Box | 0 |
|
$7.2930 / $9.7680 | Buy Now |
Part Details for F614T-12MC
F614T-12MC CAD Models
F614T-12MC Part Data Attributes
|
F614T-12MC
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
F614T-12MC
Nidec Copal Electronics Corporation
FAN AXIAL 62X14.5MM 12VDC WIRE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Airflow | 12.7 CFM | |
Approvals | UL | |
Bearing Type | SLEEVE | |
Body Material | POLYBUTYLENE TEREPHTHALATE | |
Construction | AXIAL | |
Height | 62 mm | |
Length | 62 mm | |
Noise | 23 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 0.08 mmH2O | |
Rated Current | 0.1 A | |
Rated Power | 0.5 W | |
Rated Voltage | 5 V | |
Speed | 2900 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 40 g | |
Width | 14.5 mm |