There are no models available for this part yet.
Overview of F62C500V40A by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for F62C500V40A by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82H9935
|
Newark | Military Mil-F-15160/62 |Eaton Bussmann F62C500V40A RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$209.8300 / $255.5100 | Buy Now | |
DISTI #
70150508
|
RS | Fuse Cylinder Normal Blow/High SSC 40 A F62 Cartridge 500 V | Bussmann by Eaton F62C500V40A RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$205.5900 / $216.4100 | RFQ | |
DISTI #
000000000002492638
|
Sager | Specialty Fuses 500V 40A Min Qty: 10 | 0 |
|
$178.4300 | Buy Now |