Part Details for F6501/8 BK005 by Alpha Wire
Overview of F6501/8 BK005 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F6501AVGK8 | Renesas Electronics Corporation | Ku-Band SATCOM Transmit SiGe IC | |
F6501AVGK | Renesas Electronics Corporation | Ku-Band SATCOM Transmit SiGe IC |
Price & Stock for F6501/8 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F2568
|
Newark | Heat Shrink Tubing, 3.175Mm Id, Black, 100Ft, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.125", I.d. Supplied - Metric:3.175Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:100Ft, Length - Metric:30.5M, Product Range:- Rohs Compliant: Yes |Alpha Wire F6501/8 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$2,208.2500 | Buy Now |
DISTI #
F6501/8BK005-ND
|
DigiKey | HEATSHRINK 1/8" BLACK Min Qty: 100 Lead time: 20 Weeks Container: Bulk |
100 In Stock |
|
$18.6937 / $19.3987 | Buy Now |
Part Details for F6501/8 BK005
F6501/8 BK005 CAD Models
F6501/8 BK005 Part Data Attributes
|
F6501/8 BK005
Alpha Wire
Buy Now
|
Compare Parts:
F6501/8 BK005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |