There are no models available for this part yet.
Overview of F6502AVGK by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F6502AVGK8 | Renesas Electronics Corporation | Ka-Band SATCOM Transmit SiGe IC | |
F6502AVGK | Renesas Electronics Corporation | Ka-Band SATCOM Transmit SiGe IC |
Price & Stock for F6502AVGK by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
800-F6502AVGK-ND
|
DigiKey | FCCSP 4.60X3.60X0.90 MM, 0.50MM Lead time: 30 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
F6502AVGK
|
Avnet Silica | Transmit SiGe IC Ka-Band SATCOM 2.1V to 2.5V 27GHz to 31GHz 8 Radiation Elements (Alt: F6502AVGK) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for F6502AVGK by Renesas Electronics Corporation
Part Data Attributes for F6502AVGK by Renesas Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
FCCSP
|
Pin Count
|
62
|
Manufacturer Package Code
|
AVG62
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
NLR
|
HTS Code
|
8542390001
|
Samacsys Manufacturer
|
Renesas Electronics
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
3
|
Peak Reflow Temperature (Cel)
|
260
|
Telecom IC Type
|
TELECOM CIRCUIT
|
Terminal Finish
|
Tin (Sn)
|