Part Details for F6513AVGI8 by Renesas Electronics Corporation
Overview of F6513AVGI8 by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for F6513AVGI8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-F6513AVGI8TR-ND
|
DigiKey | FCCSP 4.60X3.60X0.90 MM, 0.50MM Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
F6513AVGI8
|
Avnet Americas | Beamforming IC Active Tx 8-Channel 13.75GHz to 17.3 GHz 2.3V 23dB 62-Pin BGA T/R - Tape and Reel (Alt: F6513AVGI8) Min Qty: 10 Package Multiple: 5 Container: Reel | 0 |
|
RFQ |
Part Details for F6513AVGI8
F6513AVGI8 CAD Models
F6513AVGI8 Part Data Attributes:
|
F6513AVGI8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
F6513AVGI8
Renesas Electronics Corporation
8-Channel Transmit Active Beamforming IC for Ku/CDL, FCCSP0/Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | FCCSP | |
Pin Count | 62 | |
Manufacturer Package Code | AVG62D1 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542330001 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | TELECOM CIRCUIT |