Part Details for F687753001 by TE Connectivity
Overview of F687753001 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for F687753001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F687753001
|
Avnet Americas | Cable 1Conductor 1mm2 Bare Copper Green 50V - Tape and Reel (Alt: F687753001) Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | ACW0219-1.00-5(NS) RoHS: Compliant | 0 |
|
$0.5660 / $1.5490 | Buy Now |
DISTI #
RYCACW0219-1.00-5(NS)
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCACW0219-1.00-5(NS) | 0 |
|
Buy Now | |
DISTI #
000000000006275441
|
Sager | Multi-Conductor Cables ACW0219-1.00-5(NS) | 0 |
|
Buy Now | |
|
Master Electronics | ACW0219-1.00-5(NS) RoHS: Compliant | 0 |
|
$0.5660 / $1.5490 | Buy Now |
Part Details for F687753001
F687753001 CAD Models
F687753001 Part Data Attributes
|
F687753001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
F687753001
TE Connectivity
Wire And Cable, 50V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Types | PRIMARY WIRE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 2 mm | |
Length | 6000 mm | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 50 V | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |