Part Details for F69-30A (ALTERNATE: 4628422) by Cherry Industrial Solutions
Overview of F69-30A (ALTERNATE: 4628422) by Cherry Industrial Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F69-30A (ALTERNATE: 4628422)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70461903
|
RS | Switch, Pushbutton, SPDT, NO/NC, MOM, SilverCadmium Contacts, 10A, 250VAC, Tab | ZF Electronics F69-30A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 704 |
|
$3.5400 / $4.7200 | Buy Now |