Part Details for F6F10-10M10Y by Panduit Corp
Overview of F6F10-10M10Y by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F6F10-10M10Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SIMPLEX FIBER OPTIC PATCH CORD LC TO LC CONFIGURATION RoHS: Compliant | 0 |
|
$38.5900 / $76.2300 | Buy Now |
DISTI #
000000000001701469
|
Sager | Wire Ducting & Raceways LC-LC 62.5 m 1.6mm Simpl PC 10m | 0 |
|
Buy Now |