Part Details for F6QA1G882M2AS-J by TAIYO YUDEN
Overview of F6QA1G882M2AS-J by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F6QA1G882M2AS-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y0864
|
Newark | Saw Filter 1109 Cssd Band 17 Se Rohs Compliant: Yes |Taiyo Yuden F6QA1G882M2AS-J Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2090 | Buy Now |
DISTI #
F6QA1G882M2AS-J-ND
|
DigiKey | FILTER SAW 1.882GHZ 5SMD Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.2158 | Buy Now |
DISTI #
F6QA1G882M2AS-J
|
Avnet Americas | SAW Filter SMD Embossed T/R - Tape and Reel (Alt: F6QA1G882M2AS-J) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2767 | Buy Now |
DISTI #
963-F6QA1G882M2AS-J
|
Mouser Electronics | Signal Conditioning RPLCMT PN 963-FSSCSR1T1G88M2AS 1 GHz to 5 GHz 1.10.90.5mm 50Ohms 1.8dB SAW Filters RoHS: Compliant | 0 |
|
$0.1900 / $0.2150 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1861 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2276 / $0.3317 | Buy Now |
DISTI #
F6QA1G882M2AS-J
|
Avnet Americas | SAW Filter SMD Embossed T/R - Tape and Reel (Alt: F6QA1G882M2AS-J) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2767 | Buy Now |